Ball screws flanged

Ball screws flanged, B3X6/BN10649, B3X10/BN10649, B3X12/BN10649, B4X8/BN10649, B4X10/BN10649 |EN|
Manufacturer
Type of mounting elementscrew
Versionwith flange
Kind of headbutton
Kind of cutTorx®
MaterialA2 stainless steel
BN standardBN 10649
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B3X6/BN10649 M3 6 8 2.4 TX10
B3X10/BN10649 M3 10 8 2.4 TX10
B3X12/BN10649 M3 12 8 2.4 TX10
B4X8/BN10649 M4 8 10 3 TX20
B4X10/BN10649 M4 10 10 3 TX20
B4X16/BN10649 M4 16 10 3 TX20
B5X8/BN10649 M5 8 12 3.8 TX25
B5X12/BN10649 M5 12 12 3.8 TX25
B5X16/BN10649 M5 16 12 3.8 TX25
B6X16/BN10649 M6 16 14 4.5 TX30
B6X25/BN10649 M6 25 14 4.5 TX30