Ball screws, slotted Torx

Ball screws, slotted Torx, B2.5X8/BN6404, B3X5/BN6404, B3X6/BN6404, B3X8/BN6404, B3X10/BN6404 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headbutton
Kind of cutTorx®
Materialsteel
Plating materialzinc
BN standardBN 6404
Strength class8.8
ISO standardISO 7380
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2.5X8/BN6404 M2,5 8 3.5 1.3 TX08
B3X5/BN6404 M3 5 5.7 1.65 TX10
B3X6/BN6404 M3 6 5.7 1.65 TX10
B3X8/BN6404 M3 8 5.7 1.65 TX10
B3X10/BN6404 M3 10 5.7 1.65 TX10
B3X12/BN6404 M3 12 5.7 1.65 TX10
B3X16/BN6404 M3 16 5.7 1.65 TX10
B3X20/BN6404 M3 20 5.7 1.65 TX10
B3X25/BN6404 M3 25 5.7 1.65 TX10
B3X30/BN6404 M3 30 5.7 1.65 TX10
B4X6/BN6404 M4 6 7.6 2.2 TX20
B5X12/BN6404 M5 12 9.5 2.75 TX25
B6X6/BN6404 M6 6 10.5 3.3 TX30
B6X12/BN6404 M6 12 10.5 3.3 TX30
B6X14/BN6404 M6 14 10.5 3.3 TX30
B6X30/BN6404 M6 30 10.5 3.3 TX30