| Manufacturer | ELECTRO-PJP |
| Contact material | brass |
| Type of lab connector | 4mm banana |
| Symbol | Contact plating | Cable/adapter structure | Rated voltage | Current rating | Max. contact resistance: | Operating temperature | Dimensions | Overall len. | Connector | Manufacturer's part number | Colour | Type | Rated voltage | Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [mΩ] | [°C] | [mm] | [V AC] | |||||||||
| PJPADA1056-R | nickel plated | banana 2mm socket; banana 4mm plug | 70 | 10 | 1 | -25...80 | Fig. 1. | 52 | adapter | ADA1056-R | red | - | - | - |
| PJPADA1056-N | nickel plated | banana 2mm socket; banana 4mm plug | 70 | 10 | 1 | -25...80 | Fig. 1. | 52 | adapter | ADA1056-N | black | - | - | - |
| PJP1052-12 | nickel plated | - | 60 | 32 | - | - | - | 33.9 | plug | 1052-12 | - | non-insulated | 30 | screw |
| PJP1052-6 | nickel plated | - | 60 | 32 | - | - | - | 27.9 | plug | 1052-6 | - | non-insulated | 30 | screw |
| PJP60550NI | nickel plated | - | 60 | 32 | - | - | Fig. 2. | 36 | plug | 60550NI | - | non-insulated | 30 | soldered, screw |
| PJP60555AU/NI | gold-plated | - | 60 | 32 | - | - | Fig. 2. | 36 | plug | 60555AU/NI | - | non-insulated | - | soldered, screw |
| PJPADA1057-J | nickel plated | banana 4mm socket; banana 4mm plug | 60 | 10 | - | - | - | - | plug | ADA1057-J | yellow | non-insulated | 30 | - |
| PJPADA1057-V | nickel plated | banana 4mm socket; banana 4mm plug | 60 | 10 | - | - | - | - | plug | ADA1057-V | green | non-insulated | 30 | - |
| PJPADA1057-R | nickel plated | banana 4mm socket; banana 4mm plug | 60 | 10 | - | - | - | - | plug | ADA1057-R | red | non-insulated | 30 | - |
| PJPADA1057-N | nickel plated | banana 4mm socket; banana 4mm plug | 60 | 10 | - | - | - | - | plug | ADA1057-N | black | non-insulated | 30 | - |