| Manufacturer | SCHÜTZINGER |
| Connector | socket |
| Max. contact resistance: | 5mΩ |
| Rated voltage | 1kV |
| Current rating | 24A |
| Operating temperature | -25...80°C |
| Conform to the norm | CAT III 1000V EN 61010 |
| Mounting | on panel, push-in |
| Insulator material | polyamide |
| Type of lab connector | 4mm banana |
| Symbol | Colour | Overall len. |
|---|---|---|
| [mm] | ||
| SEPB7089NI-BL | blue | 33 |
| SEPB7089NI-BR | brown | 33 |
| SEPB7089NI-GE | yellow | 33 |
| SEPB7089NI-GN | green | 33 |
| SEPB7089NI-GNGE | yellow-green | 33 |
| SEPB7089NI-GR | grey | 33 |
| SEPB7089NI-OR | orange | 33 |
| SEPB7089NI-RT | red | 33 |
| SEPB7089NI-SW | black | 33 |
| SEPB7089NI-WS | white | 33 |
| SEPB7090NI-BL | blue | 34 |
| SEPB7090NI-BR | brown | 34 |
| SEPB7090NI-GE | yellow | 34 |
| SEPB7090NI-GN | green | 34 |
| SEPB7090NI-GNGE | yellow-green | 34 |
| SEPB7090NI-GR | grey | 34 |
| SEPB7090NI-OR | orange | 34 |
| SEPB7090NI-RT | red | 34 |
| SEPB7090NI-SW | black | 34 |
| SEPB7090NI-WS | white | 34 |