| Manufacturer | SKF |
| Bearing | tapered roller |
| Race material | bearing steel |
| Cage material | steel |
| Rolling element material | bearing steel |
| Seal | none |
| Bearing | rolling |
| Symbol | Width | Int. dia. | Out. diam. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| SKF30204J2/Q | 15.25 | 20 | 47 |
| SKF30205J2/Q | 16.25 | 25 | 52 |
| SKF32008X/Q | 19 | 40 | 68 |
| SKF32007J2/Q | 18 | 35 | 62 |
| SKF32206J2/Q | 21.25 | 30 | 62 |
| SKF32010X/Q | 20 | 50 | 80 |
| SKF30220J2 | 37 | 100 | 180 |
| SKF30302J2 | 13 | 15 | 42 |
| SKF30303J2 | 15.25 | 17 | 47 |
| SKF30306J2/Q | 20.75 | 30 | 72 |
| SKF30308J2/Q | 25.25 | 40 | 90 |
| SKF30309J2/Q | 27.25 | 45 | 100 |
| SKF30310J2/Q | 29.25 | 50 | 110 |
| SKF31307J2/Q | 22.75 | 35 | 80 |
| SKF31308J2/QCL7C | 25.25 | 40 | 90 |
| SKF31310J2/QCL7C | 29.5 | 50 | 110 |
| SKF32005X/Q | 15 | 25 | 47 |
| SKF32016X/Q | 29 | 80 | 125 |
| SKF32018X/Q | 32 | 90 | 140 |
| SKF32209J2/Q | 24.75 | 45 | 85 |
| SKF32310J2/Q | 42.25 | 50 | 110 |
| SKF32313J2/Q | 51 | 65 | 140 |
| SKF33108/Q | 26 | 40 | 75 |
| SKF33207/Q | 28 | 35 | 72 |
| SKF30203 | 13.25 | 17 | 40 |
| SKF32007X | 18 | 35 | 62 |
| SKF30209 | 20.75 | 45 | 85 |
| SKF32208 | 24.75 | 40 | 80 |
| SKF32014X | 25 | 70 | 110 |
| SKF32013X | 23 | 65 | 100 |
| SKF30215 | 27.25 | 75 | 130 |