Belden 9421

Manufacturer
Type of wirecontrol cable
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Shield structureunshielded
Insulation colourchrome
CPR standardEca
Rated volt.300V
Core diameter22AWG
Operating temperature-20...80°C
Conform to the normUL 1685
UL 2576
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Number of cores Package contents Package contents - ft
[mm] [m] [ft]
9421.060100 5.82 8 30 100
9421.0601000 5.82 8 305 1000
9431.060100 8.76 20 30 100
9431.0601000 8.76 20 305 1000
9423.060100 6.2 9 30 100