Belden LonWorks

Manufacturer
Kind of coreCu
Type of wiredata transmission
Corewire
Operating temperature-15...80°C
Insulation colourwhite
Core diameter22AWG
ApplicationLonWorks;
indoor
Kind of materialhalogen free, no flame propagation
Rated volt.300V
Wire insulation materialFRNC
Symbol Shield structure Øext. cable Number of cores No. of pairs CPR standard Package contents - ft
[mm] [ft]
7701ELW.00305 unshielded 5.1 2 1 Cca 1000
7701NH.01305 unshielded 3.5 2 1 Dca 1000
7703NH.00305 shielded, Al-PET foil 4.6 2 1 Dca 1000
7703NH.00500 shielded, Al-PET foil 4.6 2 1 Dca 1640
7703NH.00C100 shielded, Al-PET foil 4.6 2 1 Dca 328
7704ELW.00305 shielded, Al-PET foil 6.5 4 2 Cca 1000
7704NH.00305 shielded, Al-PET foil 6.5 4 2 Dca 1000
7704NH.00500 shielded, Al-PET foil 6.5 4 2 Dca 1640