| Manufacturer | BELDEN |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | PVC |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 24AWG |
| CPR standard | Eca |
| Operating temperature | -20...60°C |
| Insulation colour | black |
| Øext. cable | 3.2mm |
| Conform to the norm | UL 1666 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 1353A.010500 | 152 | 500 |
| 1353A.0101000 | 305 | 1000 |