| Manufacturer | AIM-TTI |
| Type of meter | benchtop multimeter |
| True RMS measurement | True RMS AC |
| Usup | 100...240V AC |
| Connectors for the country | Europe, Great Britain |
| DC voltage measuring accuracy | ±(0.02% + 3 digit) |
| Temp. range | -50...400°C |
| Display | LCD |
| Display parameters | 5,5 digit, 6 digits |
| Measurement | AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature |
| Dimensions | 250x97x295mm |
| Capacitance measuring accuracy | ±5% @ 100µF |
| AC current measuring accuracy | ±0.5% |
| DC current measuring accuracy | ±0.5% |
| AC voltage measuring accuracy | ±0.5%, ±1.5% @100mV |
| Temperature measurement accuracy | ±(0.05% + 0.5°C) |