| Type of meter | benchtop multimeter |
| Kind of display used | LCD |
| Display parameters | 4,5 digit |
| Sampling | 25x/s |
| Continuity test | acoustic indication |
| Operating temperature | 0...40°C |
| Dimensions | 225x100x355mm |
| Usup | 100...240V AC |
| Frequency measuring accuracy | ±(0.01% + 0.008% range) |
| AC current measuring accuracy | ±(0.5% + 0.3% range) |
| DC current measuring accuracy | ±(0.08% + 0.02% range) |
| AC voltage measuring accuracy | ±(0.4% + 0.05% range) |
| DC voltage measuring accuracy | ±(0.03% + 0.02% range) |
| Resistance measuring accuracy | ±(0.1%+0.025% range) |
| Connectors for the country | Europe |
| Symbol | Product description |
|---|---|
| AX-8450A | Benchtop multimeter;LCD;4,5 digit;Sampling:25x/s;100÷240VAC |