Benchtop multimeter; B&K PRECISION

Benchtop multimeter; B&K PRECISION, BK2831E, BK5491B, BK5492C, BK5492CGPIB, BK5493C |EN|
Manufacturer
Type of meterbenchtop multimeter
Supply voltage100...240V AC
Symbol: (BK2831E, BK5491B)
Frequency measuring range10...1MHz
Diode test0.5mA @2V
True effective value measurementTrue RMS AC+DC
Conform to the normCAT I 1000V
CAT II 300V
EN 61010
Symbol: (BK5492C, BK5492CGPIB)
Mountingrack
Frequency measuring range3...1MHz
Diode test1mA @5V
True effective value measurementTrue RMS AC
Symbol: (BK5493C, BK5493CGPIB)
Mountingrack
Frequency measuring range2...1MHz
Diode test1mA @5V
True effective value measurementTrue RMS AC
Symbol BK2831E BK5491B BK5492C BK5492CGPIB BK5493C BK5493CGPIB
Measurement
- continuity, frequency, AC voltage, DC voltage, AC current, DC current, resistance x x x x x x
- period x x        
- capacitance, temperature     x x x x
Display
- LCD 4,3"     x x x x
- VFD x x        
Display parameters
- 4,5 digit (20000) x          
- 4,75 digit (50000)   x        
- 5,5 digit     x x    
- 6,5 digit (2000000)         x x
DC voltage measuring range [V]
- 100m/1/10/100     x x x x
- 200m/2/20/200 x          
- 500m/5/50/500   x        
- 1k x x x x x x
V AC measur. bandwidth [kHz]
- 3...300     x x x x
AC voltage measuring range [V]
- 100m/1/10/100     x x x x
- 200m/2/20/200 x          
- 500m/5/50/500   x        
- 750 x x x x x x
DC current measuring range [A]
- 100µ/1m/10m/100m/1/3/10     x x x x
- 2m/20m/200m/2 x          
- 5m/50m/500m/5   x        
- 20 x x        
AC current measuring range [A]
- 100µ/1m/10m/100m/1/3/10     x x x x
- 2m/20m/200m/2 x          
- 5m/50m/500m/5   x        
- 20 x x        
I AC measur. bandwidth [kHz] - - 3...10 3...10 3...10 3...10
Resistance measuring range [Ω]
- 10/100/1k/10k/100k/1M/10M/100M     x x x x
- 200/2k/20k/2M/20M x          
- 500/5k/50k/500k/5M/50M   x        
Capacitance measuring range [F]
- 1n/10n/100n/1µ/10µ/100µ/1m/10m     x x x x
Power consumption [VA] - - 30 30 30 30
Features:
Equipment:
Symbol Interface Continuity test Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy
[Ω] [%] [%] [%] [%] [%]
BK2831E USB <200 ±(0.01% + 0.008% range) - ±(0.5 + 0.3 range) ±(0.08 + 0.02 range) ±(1.5 + 0.1 range) ±(0.1+0.025 range) ±(0.04 + 0.08 range)
BK5491B RS232; USB <500 ±(0.01% + 0.008% range) - ±(0.5 + 0.08 range) ±(0.05 + 0.008 range) ±(1 + 0.04 range) ±(0.1+0.008 range) ±(0.02 + 0.008 range)
BK5492C LAN; RS232; USB <1k ±(0.005%+2 digit) ±(0.5%+ 0.1% range) ±(0.2 + 0.04 range) ±(0.05 + 0.008 range) ±(0.1 + 0.03 range) ±(0.03+0.004 range) ±(0.01 + 0.005 range)
BK5492CGPIB GPIB; LAN; RS232; USB <1k ±(0.005%+2 digit) ±(0.5%+ 0.1% range) ±(0.2 + 0.04 range) ±(0.05 + 0.008 range) ±(0.1 + 0.03 range) ±(0.03+0.004 range) ±(0.01 + 0.005 range)
BK5493C LAN; RS232; USB <1k - ±(0.2%+ 0.05% range) ±(0.1 + 0.04 range) ±(0.05 + 0.006 range) ±(0.04 + 0.02 range) ±(0.002+0.0005 range) ±(0.0015 + 0.0004 range)
BK5493CGPIB GPIB; LAN; RS232; USB <1k - ±(0.2%+ 0.05% range) ±(0.1 + 0.04 range) ±(0.05 + 0.006 range) ±(0.04 + 0.02 range) ±(0.002+0.0005 range) ±(0.0015 + 0.0004 range)