Benchtop multimeter; KEYSIGHT

Benchtop multimeter; KEYSIGHT, 34450A, EDU34450A |EN|
Capacitance measuring accuracy±(1%+ 0.5% range)
AC current measuring accuracy±(0.5% + 0.1% range)
DC voltage measuring accuracy±(0.015% + 0.005% range)
Symbol: (34450A)
Manufacturer
Type of meterbenchtop multimeter
True RMS measurementTrue RMS AC
DisplayOLED
Display parameters5,5 digit
DC voltage measuring range100mV/1V/10V/100V/1kV
DC current measuring range100µA/1mA/10mA/100mA/1A/10A
AC voltage measuring range100mV/1V/750V
AC current measuring range10mA...10A
Resistance measuring range100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Temp. range-80...150°C
Frequency measuring range20...300kHz
Capacitance measuring range1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF
Continuity testacoustic indication
Diode test0.5mA @1V
InterfaceUSB A
Supply voltage240V AC
Pollution degree2
Connectors for the countryEurope
Dimensions104x261x303mm
Symbol: (EDU34450A)
Manufacturer
Type of meterbenchtop multimeter
True RMS measurementTrue RMS AC
DisplayLCD 7"
Display parameters5,5 digit
DC voltage measuring range100mV/1V/10V/100V/1kV
DC current measuring range10mA/100mA/1A/3A
AC voltage measuring range100mV/1V/750V
AC current measuring range10mA...3A
Resistance measuring range100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Temp. range-80...150°C
Frequency measuring range20...300kHz
Capacitance measuring range1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF
Continuity testacoustic indication
Diode test0.5mA @1V
InterfaceLAN;
USB
Supply voltage100...240V AC
Pollution degree2
Conform to the normCAT I 1000V
CAT II 300V
EN 61010
Connectors for the countryEurope
Dimensions165x314x119mm
Measurement:
  • continuity (EDU34450A)
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance (34450A)
  • resistance (2-wire) (EDU34450A)
  • resistance (4-wire) (EDU34450A)
  • temperature
Equipment:
  • manufacturer's calibration certificate (34450A)
  • user's manual (34450A)
  • USB cable (34450A)
  • mains cable
  • test leads
Frequency measuring accuracy:
DC current measuring accuracy:
Resistance measuring accuracy:
Information:
  • Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Symbol Product description
34450A Benchtop multimeter;OLED;5,5 digit;True RMS AC;I AC:10mA÷10A
EDU34450A Benchtop multimeter;LCD 7";5,5 digit;True RMS AC;20÷300kHz