| Symbol: (XDM1041) | |
|---|---|
| Manufacturer | OWON |
| Type of meter | benchtop multimeter |
| True effective value measurement | True RMS AC |
| Supply voltage | 90...240V AC |
| Conform to the norm | CAT I 1000V CAT II 600V |
| Dimensions (W x H x D) | 235x88x65mm |
| Symbol: (XDM2041, XDM3041, XDM3051) | |
| Manufacturer | OWON |
| Type of meter | benchtop multimeter |
| True effective value measurement | True RMS AC |
| Supply voltage | 90...240V AC |
| Conform to the norm | CAT II 1000V CAT II 600V EN 61010 |
| Dimensions (W x H x D) | 235x110x295mm |
| Symbol | XDM1041 | XDM2041 | XDM3041 | XDM3051 |
|---|---|---|---|---|
| Display | ||||
| - LCD 4" | x | |||
| - LCD 4,5" | x | x | ||
| - LCD TFT 3,5" | x | |||
| Resolution | 480x320 | 480x320 | 480x320 | - |
| Display parameters | ||||
| - 4,5 digit | x | |||
| - 5,5 digit | x | x | ||
| Interface | ||||
| - LAN; USB | x | x | ||
| - RS232 | x | x | x | |
| - USB device | x | |||
| Sampling | ||||
| - 150x/s | x | x | ||
| - 65x/s | x | |||
| DC voltage measuring range [V] | ||||
| - 50m/500m/5/50/500 | x | x | ||
| - 200m/2/20/200 | x | |||
| - 600m/6/60/600 | x | |||
| - 1k | x | x | x | x |
| AC voltage measuring range [V] | ||||
| - 200m/2/20/200 | x | |||
| - 500m...750 | x | x | ||
| - 600m/6/60/600 | x | |||
| - 750 | x | x | ||
| DC current measuring range [A] | ||||
| - 200µ/2m/20m/200m/2 | x | |||
| - 500µ/5000µ/50m/500m/5 | x | x | ||
| - 600µ/6000µ/60m/600m/6 | x | |||
| - 10 | x | x | x | x |
| AC current measuring range [A] | ||||
| - 500µ/500m/5 | x | |||
| - 500µ...500m/5...10 | x | |||
| - 20m/200m/2 | x | |||
| - 60m/600m/6 | x | |||
| - 10 | x | x | x | |
| Resistance measuring range [Ω] | ||||
| - 200/2k/20k/200k/2M/10M | x | |||
| - 500/5k/50k/500k/5M/50M | x | x | ||
| - 600/6k/60k/600k/6M/60M | x | |||
| - 100M | x | x | ||
| Frequency measuring range [MHz] | ||||
| - 10...60 | x | x | ||
| - 20...1 | x | x | ||
| Capacitance measuring range [F] | ||||
| - 2n/20n/200n/2µ/200µ/10000µ | x | x | ||
| - 50n...500µ/5m...50m | x | |||
| - 50n...50m | x | |||
| Diode test [V] | 3 | 3 | 3 | 2 |
| Continuity test [kΩ] | ||||
| - <1 | x | x | x | |
| - <2 | x |
| Symbol | Measurement | Product description | Frequency measuring accuracy | Capacitance measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|
| [%] | [%] | [%] | |||||||
| XDM1041 | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance | Benchtop multimeter;LCD TFT 3,5";480x320;True RMS AC | ±(0.2 + 10 range) | ±(2.5%+10 range) @ 50nF...500µF, ±(5%+10 range) @ 5mF...50mF | ±(1 + 30 range) | ±(0.15% + 10 digit) @5mA, ±(0.15% + 10 digit) @500mA, ±(0.15% + 20 digit) @500µA, ±(0.15% + 20 digit) @50mA, ±(0.5% + 10 digit) @5A, ±(0.5% + 10 digit) @10A | ±(0.05% + 5 digit) @500mV, ±(0.05% + 5 digit) @5V, ±(0.05% + 5 digit) @50V, ±(0.1% + 5 digit) @500V, ±(0.1% + 10 digit) @50mV, ±(0.1% + 10 digit) @1kV | ±(0.15%+5% range)@(5kΩ); ±(0.15%+5% range)@(50kΩ); ±(0.15%+5% range)@(500kΩ); ±(0.15%+10% range)@(500Ω); ±(0.3%+5% range)@(5MΩ); ±(1%+10% range)@(50MΩ) | ±(0.1 + 10 range) |
| XDM2041 | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance (2-wire), resistance (4-wire), temperature | Benchtop multimeter;LCD 4,5";5,5 digit;480x320;True RMS AC | ±(0.2 + 8 range) | ±(2.5%+ 5% range) | ±(0.5 + 20 range) | ±(0.15% + 20% range) | ±(0.5% + 30% range) | ±(0.1%+5% range) | ±(0.025 + 5 range) |
| XDM3041 | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance (2-wire), resistance (4-wire), temperature | Benchtop multimeter;LCD 4,5";4,5 digit;480x320;True RMS AC | ±(0.01 + 0.003 range) | ±(1%+ 0.5% range) | ±(0.5 + 0.1 range) | ±(0.06% + 0.02% range) | ±(0.2% + 0.06% range) | ±(0.03%+0.01% range) | ±(0.02 + 0.01 range) |
| XDM3051 | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance (2-wire), resistance (4-wire), temperature | Benchtop multimeter;LCD 4";5,5 digit;Sampling:150x/s;20÷1MHz | ±(0.01 + 0.003 range) | ±(1%+ 0.5% range) | ±(0.5 + 0.1 range) | ±(0.055% + 0.005% range) | ±(0.2% + 0.05% range) | ±(0.02%+0.003% range) | ±(0.015 + 0.004 range) |