Benchtop multimeter; TELEDYNE LECROY

Benchtop multimeter; TELEDYNE LECROY, LC-T3DMM4-5, LC-T3DMM5-5 |EN|
Manufacturer
Type of meterbenchtop multimeter
Display parameters4,5 digit
DC voltage measuring range600mV/6V/60V/600V/1kV
AC voltage measuring range600mV/6V/60V/600V/750V
DC current measuring range600µA/6mA/60mA/600mA/6A/10A
AC current measuring range60mA/600mA/6A/10A
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ/100MΩ
Capacitance measuring range2nF/20nF/200nF/2µF/20µF/200µF/1000µF
Frequency measuring range20kHz/20...2kHz/200kHz/500kHz
Temp. range-270...1370°C
Testdiodes
Dimensions293.75x260.27x107.21mm
True effective value measurementTrue RMS AC
InterfaceLAN;
USB
Usup230V AC
DisplayLCD TFT 4,3"
Resolution480x272
Equipment:
  • USB cable
  • mains cable
  • 2 crocodile clips
  • test leads
Symbol Product description Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy DC voltage measuring accuracy Resistance measuring accuracy
[%]
LC-T3DMM4-5 Benchtop multimeter;LCD TFT 4,3";4,5 digit;480x272;230VAC ±(0.01%+2 digit) ±(1%+ 9 digit) ±(0.5% + 20 digit) ±(0.05% + 3 digit) ±(0.01% + 6 digit) ±(0.02+5 range)