| Manufacturer | PEAKTECH |
| Type of meter | benchtop multimeter |
| True effective value measurement | True RMS |
| Continuity test | acoustic indication |
| Symbol: (PKT-P4090) | |
|---|---|
| Measurement | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature (external probe required) |
| Display | LCD |
| Display parameters | 4,5 digit (22000) |
| Illumination | yes |
| Resistance measuring accuracy | ±(0.1%+10 digit) |
| Temperature measuring range | -20...1000°C |
| Interface | USB |
| Conform to the norm | CAT I 600V EN 61010 |
| Power supply | battery R14 1,5V x6 |
| Usup | 230V AC |
| Features | auto and manual ranging; for use with type-K thermocouple; HOLD function; MIN/MAX/REL function |
| Equipment | user's manual; USB cable; mains cable; case; test leads |
| Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 |
| Software | included |
| Frequency measuring accuracy | ±(0.06%+10 digit) |
| Capacitance measuring accuracy | ±(2%+ 5 digit) |
| AC current measuring accuracy | ±(0.8% + 30 digit) |
| DC current measuring accuracy | ±(0.2% + 15 digit) |
| AC voltage measuring accuracy | ±(0.5% + 30 digit) |
| DC voltage measuring accuracy | ±(0.05% + 6 digit) |
| Temperature measurement accuracy | ±(1.5% + 3°C) |
| Symbol: (PKT-P4095) | |
| Measurement | continuity, frequency, AC voltage, DC voltage, period, capacitance, AC current, DC current, resistance, temperature (external probe required) |
| Display | LCD TFT 4" |
| Display parameters | 4,5 digit (60000) |
| Resolution | 480x320 |
| Resistance measuring accuracy | ±(0.02%+6 digit); ±(0.03%+0.01% range) |
| Temperature measuring range | -20...1372°C |
| Interface | LAN; RS232; USB |
| Conform to the norm | CAT I 1000V CAT II 600V EN 61010 |
| Usup | 100...240V AC |
| Features | for use with type-K, J, E, N, T, B, R, S thermocouple; for use with type Pt 385, Pt 100 thermocouple; MIN/MAX/AVG function; data logger function; REL function |
| Equipment | user's manual; USB cable; mains cable; test leads; temperature probe |
| Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE046, SE047, SE048, SE049, SE050, SE051, SE052, SE053, SE054, SE055, SE056, SE057, SE058, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06280027, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 |
| Frequency measuring accuracy | ±(0.01% + 0.003% range) |
| Capacitance measuring accuracy | ±(1%+ 0.5% range) |
| AC current measuring accuracy | ±(0.5% + 0.1% range) |
| DC current measuring accuracy | ±(0.06% + 0.02% range) |
| AC voltage measuring accuracy | ±(0.2% + 0.06% range) |
| DC voltage measuring accuracy | ±(0.02% + 0.01% range) |
| Temperature measurement accuracy | ±0.5°C |
| Symbol: (PKT-P4096) | |
| Measurement | continuity, frequency, AC voltage, DC voltage, period, capacitance, AC current, DC current, resistance, temperature (external probe required) |
| Display | LCD TFT 4" |
| Display parameters | 5,5 digit (200000) |
| Resolution | 480x320 |
| Resistance measuring accuracy | ±(0.003%+0.0005% range) |
| Temperature measuring range | -20...1372°C |
| Interface | LAN; RS232; USB |
| Conform to the norm | CAT I 1000V CAT II 600V EN 61010 |
| Usup | 100...240V AC |
| Features | for use with type-K, J, E, N, T, B, R, S thermocouple; for use with type Pt 385, Pt 100 thermocouple; MIN/MAX/AVG function; data logger function; REL function |
| Equipment | user's manual; USB cable; mains cable; test leads; temperature probe |
| Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE046, SE047, SE048, SE049, SE050, SE051, SE052, SE053, SE054, SE055, SE056, SE057, SE058, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06280027, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 |
| Frequency measuring accuracy | ±(0.002% + 0.001% range) |
| Capacitance measuring accuracy | ±(0.02%+ 0.001% range) |
| AC current measuring accuracy | ±(0.015% + 0.005% range) |
| DC current measuring accuracy | ±(0.002% + 0.001% range) |
| AC voltage measuring accuracy | ±(0.01% + 0.005% range) |
| DC voltage measuring accuracy | ±(0.0015% + 0.0005% range) |
| Temperature measurement accuracy | ±0.5°C |
| Symbol: (PKT-P4094) | |
| Measurement | continuity, frequency, AC voltage, DC voltage, period, capacitance, AC current, DC current, resistance, temperature (external probe required) |
| Display | LCD TFT 4" |
| Display parameters | 4,5 digit (55000) |
| Resolution | 480x320 |
| Resistance measuring accuracy | ±(0.1%+5 digit)@(5kΩ); ±(0.1%+5 digit)@(50kΩ); ±(0.1%+5 digit)@(500kΩ); ±(0.1%+10 digit)@(500Ω); ±(0.25%+5 digit)@(5MΩ); ±(1%+10 digit)@(50MΩ) |
| Temperature measuring range | -270...1372°C |
| Interface | RS232 |
| Conform to the norm | CAT I 1000V EN 61010 |
| Usup | 110...240V AC |
| Features | for use with type-K thermocouple; for use with type Pt 100 thermocouple; data logger function |
| Equipment | fuse; mains cable; test probe x1; crocodile clip |
| Software | included |
| Frequency measuring accuracy | ±(0.2%+8 digit) |
| Capacitance measuring accuracy | ±(2.5%+5 digit) @ 50nF...500µF, ±(5%+8 digit) @ 5mF...50mF |
| AC current measuring accuracy | ±(0.5% + 20 digit)@(500µA...500mA); ±(1.5% + 10 digit)@(5A...10A) |
| DC current measuring accuracy | ±(0.15% + 10 digit) @(5mA...500mA), ±(0.15% + 20 digit) @(500µA...50mA), ±(0.5% + 10 digit) @(5A...10A) |
| AC voltage measuring accuracy | ±(0.5% + 30 digit), ±(0.7% + 30 digit), ±(1% + 30 digit) |
| DC voltage measuring accuracy | ±(0.025% + 5 digit) @(500mV...5V), ±(0.03% + 5 digit) @50V, ±(0.1% + 5 digit) @(500V...1kV), ±(0.1% + 10 digit) @50mV |
| Temperature measurement accuracy | ±0.5°C |