Benchtop multimeter; True RMS; UNI-T

Benchtop multimeter; True RMS; UNI-T, UT8802E, UT8803E, UT8804E, UT8805E, UT8806E |EN|
Symbol: (UT8802E)
Manufacturer
Type of meterbenchtop multimeter
True effective value measurementTrue RMS
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, duty cycle
Illuminationyes
Supply voltage100...240V AC
Continuity testacoustic indication
InterfaceUSB
Conform to the normCAT II 600V
EN 61010
Dimensions265x110x320mm
Symbol: (UT8803E)
Manufacturer
Type of meterbenchtop multimeter
True effective value measurementTrue RMS
Measurementcontinuity, frequency, inductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle
Illuminationyes
Supply voltage100...240V AC
Continuity testacoustic indication
InterfaceUSB
Conform to the normCAT II 600V
EN 61010
Dimensions265x110x320mm
Symbol: (UT8804E)
Manufacturer
Type of meterbenchtop multimeter
True effective value measurementTrue RMS
Measurementcontinuity, frequency, conductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, pulse width, temperature
Illuminationyes
Supply voltage100...240V AC
Continuity testacoustic indication
InterfaceUSB
Symbol: (UT8805E)
Manufacturer
Type of meterbenchtop multimeter
True effective value measurementTrue RMS
Measurementcontinuity, frequency, conductance, AC voltage, DC voltage, AC current, DC current, resistance, temperature
Illuminationyes
Supply voltage100...240V AC
InterfaceGPIB;
LAN;
RS232;
USB
Dimensions260x116x332mm
Symbol: (UT8806E)
Manufacturer
Type of meterbenchtop multimeter
True effective value measurementTrue RMS
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, resistance (2-wire), resistance (4-wire), temperature
Illuminationyes
Supply voltage100...240V AC
InterfaceGPIB (option);
LAN;
RS232C;
USB device;
USB Host
Dimensions215x88x390.2mm
Symbol UT8802E UT8803E UT8804E UT8805E UT8806E
Display
- EBTN x x      
- LCD 4,3"     x x  
- LCD TFT 4,3"         x
Display parameters
- 3,5 digit (6000)   x      
- 4,5 digit (20000) x        
- 4,83 digit (60000)     x    
- 5,5 digit (200000)       x  
- 6,5 digit (2000000)         x
Bargraph - yes - - yes
DC voltage measuring range [V]
- 10µ...200m x        
- 0.1m...600m   x      
- 60m/600m     x    
- 200m       x x
- 2/20/200 x     x x
- 6/60/600   x x    
- 1k x x x x x
AC voltage measuring range [V]
- 60m/1k     x    
- 200m       x x
- 600m/6/60/600   x x    
- 2/20/200 x     x x
- 750 x x   x x
DC current measuring range [A]
- 10n...200µ/20 x        
- 2µ/20µ         x
- 200µ/2       x x
- 600µ/6m/60m/600m   x x    
- 2m/20m/200m x     x x
- 6     x    
- 10   x x x x
AC current measuring range [A]
- 200µ         x
- 600µ/6m/60m/600m   x x    
- 2m/20m/200m x     x x
- 2       x x
- 6     x    
- 10   x x x x
- 20 x        
Resistance measuring range [Ω]
- 10m...200/200M x        
- 20/1G         x
- 200/10M/100M       x x
- 600/6k/60k/600k/6M/60M   x x    
- 2k/20k/200k/2M x     x x
Capacitance measuring range [F]
- 2n       x x
- 6n/60n/600n/6µ/60µ/600µ/6m   x x    
- 20n/200n/2µ/20µ/200µ/2m x     x x
- 20m         x
- 60m     x    
- 100m x       x
- 20 x        
Frequency measuring range [Hz]
- 3...1M         x
- 20...1M       x  
- 60/60M     x    
- 200/2k/20k/200k/2M/10M x        
- 600/6k/60k/600k/6M   x x    
- 20M   x      
Induct. measur. range [H]
- 0.1µ...600µ/6m/60m/600m/6/60/100   x      
Temperature measuring range [°C]
- -40...1000   x x    
Duty cycle factor [%] 5...99 5...95 10...90 - -
Diode test [V] 9 - 3 0...4 0...4
Test
- diodes   x x x x
Features:
Equipment:
Symbol Software Frequency measuring accuracy Capacitance measuring accuracy Inductance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy
UT8802E included ±(1%+5 digit) ±(1.5%+ 10 digit) - ±(0.8% + 40 digit) ±(0.5% + 20 digit) ±(0.5% + 20 digit) ±(0.5%+10 digit) ±(0.1% + 3 digit)
UT8803E included ±(0.1%+10 digit) ±(1.5%+ 5 digit) ±(2% + 5 digit) ±(1% + 5 digit) ±(0.8% + 3 digit) ±(0.6% + 5 digit) ±(0.8%+5 digit) ±(0.3% + 2 digit)
UT8804E - ±(0.01%+5 digit), ±(0.02% + 5 digit) @60Hz ±(2%+ 5 digit), ±(2.5%+5 digit) @ 60nF, ±(5%+5 digit) @ 6mF - ±(0.6% + 20 digit); ±(0.6% + 40 digit); ±(1% + 20 digit) ±(0.08% + 10 digit) @6000µA, ±(0.08% + 20 digit), ±(0.15% + 10 digit) @600mA, ±(0.3% + 10 digit) @6A, ±(0.5% + 10 digit) @10A ±(0.3% + 30 digit) ±(0.05%+2 digit); ±(0.05%+10 digit)@(600Ω); ±(0.3%+10 digit)@(6MΩ); ±(2%+10 digit)@(60MΩ) ±(0.003% + 5 digit) @(600V...1kV), ±(0.025% + 5 digit), ±(0.025% + 20 digit) @60mV
UT8806E   ±(0.1% + 0.04% range), ±(1% + 0.04% range) ±(0.9%+ 0.1% range), ±(1.8%+ 2.4% range), ±(2.8%+ 0.1% range) - - ±(0.006% + 0.008% range), ±(0.007% + 0.001% range), ±(0.009% + 0.001% range), ±(0.009% + 0.002% range), ±(0.009% + 0.01% range), ±(0.045% + 0.015% range) ±(0.04% + 0.02% range), ±(0.1% + 0.04% range), ±(0.35% + 0.02% range), ±(0.55% + 0.08% range), ±(1% + 0.02% range), ±(4% + 0.5% range) ±(0.002%+0.0005% range); ±(0.002%+0.001% range); ±(0.003%+0.0031% range); ±(0.008%+0.006% range); ±(0.015%+0.001% range); ±(0.2%+0.001% range); ±(2%+0.001% range) ±(0.0015% + 0.0004% range), ±(0.002% + 0.0003% range), ±(0.002% + 0.0005% range), ±(0.002% + 0.0015% range)
Symbol Product description
UT8802E Benchtop multimeter;EBTN;4,5 digit (20000);Illumin:yes
UT8803E Benchtop multimeter;EBTN;3,5 digit (6000);Illumin:yes
UT8804E Benchtop multimeter;LCD 4,3";4,83 digit (60000);Illumin:yes
UT8805E Benchtop multimeter;LCD 4,3";5,5 digit (200000);Illumin:yes
UT8806E Benchtop multimeter;LCD TFT 4,3";6,5 digit (2000000)