| Symbol: (UT802) |
| Illumination | yes |
| Usup | 220V AC |
| Power supply | battery R14 1,5V x6 |
| Dimensions | 300x245x105mm |
| Battery/ rechargeable battery | battery R14 1,5V x6 |
| Frequency measuring accuracy | ±(1.2%+10 digit) |
| Capacitance measuring accuracy | ±(4%+ 10 digit) |
| AC current measuring accuracy | ±(0.8% + 40 digit) |
| DC current measuring accuracy | ±(0.5% + 20 digit) |
| AC voltage measuring accuracy | ±(0.5% + 20 digit) |
| DC voltage measuring accuracy | ±(0.1% + 3 digit) |
| Resistance measuring accuracy | ±(0.5%+10 digit) |
| Temperature measurement accuracy | ±(1% + 5 digit) |
| Symbol: (UT804) |
| Usup | 230V AC |
| Continuity test | acoustic indication |
| Software | included |
| Conform to the norm | CAT I 1000V CAT IV 600V EN 61010 |
| Power supply | battery R14 1,5V x6 |
| Dimensions | 105x240x310mm |
| Frequency measuring accuracy | ±(0.01%+8 digit) |
| Capacitance measuring accuracy | ±(1%+ 20 digit) |
| AC current measuring accuracy | ±(0.7% + 15 digit) |
| DC current measuring accuracy | ±(0.1% + 15 digit) |
| AC voltage measuring accuracy | ±(0.4% + 30 digit) |
| DC voltage measuring accuracy | ±(0.025% + 5 digit) |
| Bandwidth for AC voltage measurements | 45...100kHz |
| Bandwidth for AC current measurements | 45...10kHz |
| Resistance measuring accuracy | ±(0.3%+40 digit) |
| Temperature measurement accuracy | ±(1% + 30 digit) |