Bipolar electrolytic capacitors


Leakage current after 2 min. : 0.03 CU
Load life : 1000h at 85°C
Bipolar electrolytic capacitors, CEB-1/100A, CEB-2.2/100A, CEB-3.3/100A, CEB-4.7/100A |EN|
Type of capacitorelectrolytic
Leadsaxial
Tolerance±20%
Applicationaudio equipment
Operating temperature-40...85°C
Symbol Capacitance Body dimensions Operating voltage Diameter Height
[µF] [mm] [V DC] [mm] [mm]
CEB-3.3/100A 3.3 Ø10x30 100 10 30
CEB-10/100A 10 Ø10x30 100 10 30
CEB-22/100A 22 Ø12x30 100 12 30
CEB-33/100A 33 Ø12x30 100 12 30
CEB-47/100A 47 Ø14x37 100 14 37
CEB-100/100A 100 Ø18x39 100 18 39