| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...80°C |
| Insulation colour | black |
| Resistance to | UV rays, most of oils |
| Application | for direct burial; outdoor |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-SB1830 | 7.2 | black, numbered | 2 | 0.75 | none |
| BITNER-SB1831 | 7.5 | black, numbered + ground wire | 3 | 0.75 | yellow-green |
| BITNER-SB1835 | 8.6 | black, numbered + ground wire | 5 | 0.75 | yellow-green |
| BITNER-SB1839 | 9.2 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| BITNER-SB1843 | 11.4 | black, numbered + ground wire | 10 | 0.75 | yellow-green |
| BITNER-SB1861 | 7.5 | black, numbered | 2 | 1 | none |
| BITNER-SB1862 | 7.9 | black, numbered + ground wire | 3 | 1 | yellow-green |
| BITNER-SB1864 | 8.4 | black, numbered + ground wire | 4 | 1 | yellow-green |
| BITNER-SB1866 | 9 | black, numbered + ground wire | 5 | 1 | yellow-green |
| BITNER-SB1893 | 8.3 | black, numbered | 2 | 1.5 | none |
| BITNER-SB1894 | 8.7 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-SB1896 | 9.4 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-SB1898 | 10.1 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| BITNER-SB1902 | 10.8 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| BITNER-SB1905 | 13.7 | black, numbered + ground wire | 10 | 1.5 | yellow-green |
| BITNER-SB1925 | 9.9 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| BITNER-SB1927 | 10.7 | black, numbered + ground wire | 4 | 2.5 | yellow-green |
| BITNER-SB1833 | 8.1 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| BITNER-SB1867 | 9 | black, numbered | 5 | 1 | none |
| BITNER-SB1870 | 9.6 | black, numbered + ground wire | 7 | 1 | yellow-green |
| BITNER-SB1873 | 12.1 | black, numbered + ground wire | 10 | 1 | yellow-green |