| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Features | low smoke density |
| Application | industrial applications; indoor |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Trade name | multi core cable |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-H50028 | 5.7 | black, numbered | 3 | 0.75 | none |
| BITNER-H50029 | 6.3 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| BITNER-H50030 | 6.3 | black, numbered | 4 | 0.75 | none |
| BITNER-H50049 | 5.7 | black, numbered | 2 | 1 | none |
| BITNER-H50050 | 6.1 | black, numbered + ground wire | 3 | 1 | yellow-green |
| BITNER-H50051 | 6.1 | black, numbered | 3 | 1 | none |
| BITNER-H50052 | 6.8 | black, numbered + ground wire | 4 | 1 | yellow-green |
| BITNER-H50054 | 7.4 | black, numbered + ground wire | 5 | 1 | yellow-green |
| BITNER-H50058 | 8 | black, numbered + ground wire | 7 | 1 | yellow-green |
| BITNER-H50074 | 6.7 | black, numbered | 2 | 1.5 | none |
| BITNER-H50075 | 7.1 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-H50077 | 7.8 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-H50079 | 8.5 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| BITNER-H50089 | 8.3 | black, numbered + ground wire | 3 | 2.5 | yellow-green |