| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Insulation colour | black |
| CPR standard | no classification |
| Resistance to | UV rays, most of oils |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | no flame propagation |
| Trade name | multi core cable |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-SB2400 | 7 | black, numbered | 2 | 0.5 | none |
| BITNER-SB2430 | 7.4 | black, numbered | 2 | 0.75 | none |
| BITNER-SB2461 | 7.7 | black, numbered | 2 | 1 | none |
| BITNER-SB2493 | 8.5 | black, numbered | 2 | 1.5 | none |
| BITNER-SB2401 | 7.3 | black, numbered + ground wire | 3 | 0.5 | yellow-green |
| BITNER-SB2431 | 7.7 | black, numbered + ground wire | 3 | 0.75 | yellow-green |
| BITNER-SB2462 | 8.1 | black, numbered + ground wire | 3 | 1 | yellow-green |
| BITNER-SB2494 | 8.9 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-SB2433 | 8.3 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| BITNER-SB2464 | 8.6 | black, numbered + ground wire | 4 | 1 | yellow-green |
| BITNER-SB2496 | 9.6 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-SB2466 | 9.2 | black, numbered + ground wire | 5 | 1 | yellow-green |
| BITNER-SB2498 | 10.3 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| BITNER-SB2439 | 9.4 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| BITNER-SB2470 | 9.8 | black, numbered + ground wire | 7 | 1 | yellow-green |
| BITNER-SB2502 | 11.2 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| BITNER-SB2444 | 11.8 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| BITNER-SB2448 | 13.5 | black, numbered + ground wire | 18 | 0.75 | yellow-green |
| BITNER-SB2583 | 21.7 | black, numbered | 48 | 0.75 | none |