| Manufacturer | BITNER |
| Type of wire | control cable |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| CPR standard | no classification |
| Features | elastic; low smoke density |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Resistance to | UV rays |
| Application | industrial applications; indoor; outdoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Trade name | multi core cable |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-SB9733 | 6 | black, numbered | 2 | 0.75 | none |
| BITNER-SB9747 | 10.9 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| BITNER-SB9781 | 11.7 | black, numbered + ground wire | 12 | 1 | yellow-green |
| BITNER-SB9791 | 16.7 | black, numbered + ground wire | 25 | 1 | yellow-green |
| BITNER-SB9802 | 7.4 | black, numbered | 2 | 1.5 | none |
| BITNER-SB9805 | 8.6 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-SB9811 | 10.4 | black, numbered + ground wire | 7 | 1.5 | yellow-green |