Bitner BiT 750

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.450V/750V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourgrey
CPR standardno classification
Resistance tomost of oils
Applicationindustrial applications;
indoor
Kind of materialno flame propagation
Trade namemulti core cable
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
BITNER-S61600 9 colours without colour repetition 2 2.5 none
BITNER-S61578 8.3 colours without colour repetition + ground wire 3 1.5 yellow-green
BITNER-S61601 9.9 colours without colour repetition + ground wire 3 2.5 yellow-green
BITNER-S61618 13.2 colours without colour repetition + ground wire 3 4 yellow-green
BITNER-S61623 14.3 colours without colour repetition + ground wire 3 6 yellow-green
BITNER-S61580 9.5 colours without colour repetition + ground wire 4 1.5 yellow-green
BITNER-S61603 10.8 colours without colour repetition + ground wire 4 2.5 yellow-green
BITNER-S61619 14.4 colours without colour repetition + ground wire 4 4 yellow-green
BITNER-S61624 15.6 colours without colour repetition + ground wire 4 6 yellow-green
BITNER-S61628 18.7 colours without colour repetition + ground wire 4 10 yellow-green
BITNER-S61636 27 colours without colour repetition + ground wire 4 25 yellow-green
BITNER-S61605 11.8 colours without colour repetition + ground wire 5 2.5 yellow-green
BITNER-S61620 15.4 colours without colour repetition + ground wire 5 4 yellow-green
BITNER-S61625 16.8 colours without colour repetition + ground wire 5 6 yellow-green
BITNER-S61629 20.5 colours without colour repetition + ground wire 5 10 yellow-green
BITNER-S61633 23 colours without colour repetition + ground wire 5 16 yellow-green
BITNER-S61637 29.6 colours without colour repetition + ground wire 5 25 yellow-green
BITNER-S61640 32.3 colours without colour repetition + ground wire 5 35 yellow-green