| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Øext. cable | 9.4mm |
| Core marking | colours without colour repetition |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 0.64mm |
| Features | twisted pair conductors |
| Resistance to | UV rays, most of oils |
| Application | industrial applications; automatics; for direct burial; data transmission; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Product description |
|---|---|
| BITNER-EB0017 | Wire;BiT L2 BUS DB;1x2x0.64mm;wire;Cu;PVC;black;none |