| Manufacturer | BITNER |
| Type of wire | coaxial |
| Shield structure | shielded twofold, Al-PET-Al foil, braid made of aluminium wires |
| Kind of core | Cu |
| Core | wire |
| Øext. cable | 6.9mm |
| Wave impedance | 75Ω |
| Application | signal transmission; TV SAT; indoor |
| Number of cores | 1 |
| Core diameter | 1.05mm |
| Symbol | Kind of material | Insulation colour | Resistance to | Wire insulation material |
|---|---|---|---|---|
| BITNER-LF0500 | no flame propagation | white | - | PE |
| BITNER-LF0501 | no flame propagation | black | UV rays | PE |
| BITNER-LF0508 | halogen free, no flame propagation | white | - | LSZH |