| Manufacturer | BITNER |
| Type of wire | DMX |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Number of cores | 2 |
| No. of pairs | 1 |
| Wave imp. | 110Ω |
| Resistance to | mechanical stesses |
| Application | DMX systems; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| BITNER-LP0214 | 6 | 0.25 |
| BITNER-LP0215 | 6.4 | 0.35 |