| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | blue |
| Core marking | black, numbered |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | gasoline, to weather conditions, UV rays, most of oils |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Application | industrial applications; indoor; outdoor |
| Kind of material | intrinsic safety, no flame propagation |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| BITNER-SI0169 | 7.3 | 2 | 0.75 |
| BITNER-SI0171 | 8.3 | 4 | 0.75 |
| BITNER-SI0172 | 9.3 | 5 | 0.75 |
| BITNER-SI0185 | 7.8 | 2 | 1 |
| BITNER-SI0186 | 8.1 | 3 | 1 |
| BITNER-SI0187 | 9.1 | 4 | 1 |
| BITNER-SI0190 | 10.3 | 7 | 1 |
| BITNER-SI0193 | 12.9 | 12 | 1 |
| BITNER-SI0196 | 14.9 | 18 | 1 |
| BITNER-SI0201 | 8.6 | 2 | 1.5 |
| BITNER-SI0246 | 18.3 | 25 | 1 |