| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | blue |
| Øext. cable | 5.4mm |
| Core marking | black, numbered |
| Number of cores | 2 |
| Core section | 0.75mm2 |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Earth core | none |
| CPR standard | Eca |
| Features | elastic |
| Resistance to | UV rays, most of oils |
| Application | industrial applications; indoor; outdoor |
| Kind of material | no flame propagation |
| Trade name | multi core cable |
| Symbol | Product description |
|---|---|
| BITNER-S55111 | Wire;IB-BIT 500;2x0.75mm2;unshielded;300V,500V;Cu;stranded |