| Manufacturer | BITNER |
| Type of wire | test lead cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Øext. cable | 7.2mm |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core section | 1.5mm2 |
| Core diameter | 16AWG |
| Features | twisted pair conductors |
| Resistance to | to weather conditions, UV rays, moisture |
| Application | for direct burial; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Product description |
|---|---|
| BITNER-LP0169 | Wire;InfoBiT 16;stranded;Cu;PVC;black;300V,500V;1x2x16AWG |