| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Insulation colour | dark blue |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Features | twisted pair conductors |
| Resistance to | UV rays |
| Operating temperature | -20...80°C |
| Application | industrial applications; RS485; data transmission; indoor; outdoor |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Øext. cable | Number of cores |
|---|---|---|
| [mm] | ||
| BITNER-LP0171 | 5.3 | 4 |