Bitner XzTKMXpw

Manufacturer
Type of wiredata transmission
Shield structureshielded, Al foil
Kind of coreCu
Corewire
Operating temperature-40...70°C
Insulation colourblack
Core markingcolours with colour repetition
Earth corenone
CPR standardno classification
Wire insulation materialPE
Featuresgel filled;
twisted pair conductors
Resistance toUV rays
Applicationfor direct burial;
intercoms;
telephone systems;
telecommunication;
outdoor
Symbol Øext. cable Number of cores No. of pairs Core diameter
[mm] [mm]
BITNER-TP0002 5.9 4 2 0.5
BITNER-TP0003 6.1 6 3 0.5
BITNER-TP0004 7.1 8 4 0.5
BITNER-TP0005 7.4 10 5 0.5
BITNER-TP0006 7.5 12 6 0.5
BITNER-TP0007 7.7 14 7 0.5
BITNER-TP0019 6 2 1 0.8
BITNER-TP0020 7.2 4 2 0.8
BITNER-TP0021 7.9 6 3 0.8
BITNER-TP0022 8.9 8 4 0.8
BITNER-TP0023 9.3 10 5 0.8
BITNER-TP0024 9.4 12 6 0.8
BITNER-TP0025 9.9 14 7 0.8
BITNER-TP0026 10.7 16 8 0.8
BITNER-TP0027 11.1 18 9 0.8