| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Core marking | colours with colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PE |
| Features | gel filled; twisted four conductors |
| Resistance to | UV rays |
| Application | for direct burial; telephone systems; telecommunication; outdoor |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BITNER-TC0009 | 9.5 | 20 | 5 | 0.5 |
| BITNER-TC0010 | 10.8 | 40 | 10 | 0.5 |
| BITNER-TC0011 | 12.2 | 60 | 15 | 0.5 |
| BITNER-TC0012 | 15.2 | 100 | 25 | 0.5 |
| BITNER-TC0013 | 17.4 | 140 | 35 | 0.5 |
| BITNER-TC0014 | 21 | 200 | 50 | 0.5 |
| BITNER-TC0025 | 12 | 20 | 5 | 0.8 |
| BITNER-TC0026 | 15 | 40 | 10 | 0.8 |
| BITNER-TC0027 | 18 | 60 | 15 | 0.8 |
| BITNER-TC0028 | 21.8 | 100 | 25 | 0.8 |
| BITNER-TC0029 | 25 | 140 | 35 | 0.8 |
| BITNER-TC0030 | 30 | 200 | 50 | 0.8 |