| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...70°C |
| Insulation colour | white |
| Core marking | colours with colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Application | telecommunication; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BITNER-TS0002 | 3 | 2 | 1 | 0.5 |
| BITNER-TS0028 | 4 | 2 | 1 | 0.8 |
| BITNER-TS0003 | 3.9 | 4 | 2 | 0.5 |
| BITNER-TS0029 | 5.4 | 4 | 2 | 0.8 |
| BITNER-TS0005 | 4.2 | 6 | 3 | 0.5 |
| BITNER-TS0031 | 6.3 | 6 | 3 | 0.8 |
| BITNER-TS0006 | 4.6 | 8 | 4 | 0.5 |
| BITNER-TS0007 | 4.8 | 10 | 5 | 0.5 |
| BITNER-TS0009 | 5.8 | 14 | 7 | 0.5 |
| BITNER-TS0011 | 6.4 | 20 | 10 | 0.5 |
| BITNER-TS0035 | 10 | 20 | 10 | 0.8 |
| BITNER-TS0014 | 8.6 | 40 | 20 | 0.5 |
| BITNER-TS0015 | 9.1 | 42 | 21 | 0.5 |
| BITNER-TS0018 | 11.3 | 60 | 30 | 0.5 |
| BITNER-TS0022 | 18 | 106 | 53 | 0.5 |