Blanking cable grommet Richco

Blanking cable grommet Richco, RI-DGB-2.5, RI-DGB-4, RI-DGB-5, RI-DGB-6, RI-DGB-7, RI-DGB-10 |EN|
Manufacturer
Type of cable accessoriesgrommet
Versionwith bulkhead
Materialelastomer thermoplastic TPE
Operating temperature-50...95°C
Symbol Panel thickness Product description Manufacturer's part number Panel cutout diam. Hole diameter Outside diameter Related items
[mm] [mm] [mm] [mm]
RI-DGB-2.5 max. 0.8 Grommet;with bulkhead;Ømount.hole:6.4mm;Øhole:4.1mm;-50÷95°C DGB-2.5 6.4 4.1 9.4 -
RI-DGB-4 max. 1.5 Grommet;with bulkhead;Ømount.hole:9.9mm;Øhole:6.4mm;-50÷95°C DGB-4 9.9 6.4 12.7 PDM-9-11, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-5 max. 1.5 Grommet;with bulkhead;Ømount.hole:12.5mm;Øhole:9.5mm DGB-5 12.5 9.5 15.7 PDM-12-15, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-6 max. 1.5 Grommet;with bulkhead;Ømount.hole:11mm;Øhole:8mm;-50÷95°C DGB-6 11 8 17.5 PDM-9-11, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-7 max. 1.5 Grommet;with bulkhead;Ømount.hole:16mm;Øhole:11mm;-50÷95°C DGB-7 16 11 19 PDM-16-23, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-10 max. 1.5 Grommet;with bulkhead;Ømount.hole:22mm;Øhole:18.4mm;-50÷95°C DGB-10 22 18.4 25.5 PDM-16-23, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-11 max. 1.5 Grommet;with bulkhead;Ømount.hole:19mm;Øhole:16mm;-50÷95°C DGB-11 19 16 25.5 PDM-16-23, PDM-SET-9-120, PDM-SET-9-62
RI-DGB-13 max. 1.5 Grommet;with bulkhead;Ømount.hole:25.5mm;Øhole:20.5mm DGB-13 25.5 20.5 30 PDM-24-30, PDM-SET-9-120, PDM-SET-9-62