| Cable accessories | cable tie |
| Version | with label |
| Tie material | polyamide |
| Colour | natural |
| Manufacturer | BM GROUP |
| Symbol | Product description | Length | Tie width | Max loop diam. | Strength | Label dim. |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [N] | [mm] | ||
| BMT11125 | Cable tie;L:110mm;W:2.5mm;polyamide;natural;80N;Ømax:18mm | 110 | 2.5 | 18 | 80 | 20.4x9.1 |
| BMT12248 | Cable tie;L:220mm;W:4.8mm;polyamide;natural;220N;Ømax:54mm | 220 | 4.8 | 54 | 220 | 13x28 |
| BMT21025 | Cable tie;L:100mm;W:2.5mm;polyamide;natural;80N;Ømax:18mm | 100 | 2.5 | 18 | 80 | 25.4x8 |
| BMT22025 | Cable tie;L:200mm;W:2.5mm;polyamide;natural;80N;Ømax:50mm | 200 | 2.5 | 50 | 80 | 25.4x8 |