| Manufacturer | ROTH ELEKTRONIK GMBH |
| Type of board | universal |
| Board | multiadapter |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1.5mm |
| Board clad | gold plated soldering pads |
| Copper plating thickness | 35µm |
| Length | 20.5mm |
| Width | 13.5mm |
| Soldering pads configuration | SO14 |
| Trade name | printed circuit board |
| Symbol | Product description |
|---|---|
| RE932-03 | Board:universal;multiadapter;W:13.5mm;L:20.5mm;SO14 |