| Manufacturer | ROTH ELEKTRONIK GMBH |
| Type of board | universal |
| Board | multiadapter |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1.5mm |
| Board clad | gold plated soldering pads |
| Copper plating thickness | 35µm |
| Length | 25.5mm |
| Width | 16mm |
| Soldering pads configuration | SO20W |
| Trade name | printed circuit board |
| Symbol | Product description |
|---|---|
| RE932-06 | Board:universal;multiadapter;W:16mm;L:25.5mm;SO20W |