| Type of board | universal |
| Board | single sided, prototyping |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1.5mm |
| Board clad | tin plated soldering pads |
| Copper plating thickness | 35µm |
| Width | 50mm |
| Length | 74mm |
| Soldering pads pitch | 2.54mm |
| Number of soldering pads | 452 |
| Features | non-drilled |
| Symbol | Product description |
|---|---|
| PP-UM8 | Board:universal;single sided,prototyping;W:50mm;L:74mm |