| Type of board | universal |
| Board | double sided, prototyping |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1.5mm |
| Board clad | tin plated soldering pads |
| Copper plating thickness | 18µm |
| Length | 83mm |
| Width | 75mm |
| Soldering pads pitch | 2.54mm |
| Number of soldering pads | 704 |
| Features | drilled |
| Symbol | Product description |
|---|---|
| PP-UM33 | Board:universal;double sided,prototyping;W:75mm;L:83mm |