| Type of board | universal |
| Board | single sided, prototyping |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1.5mm |
| Board clad | tin plated soldering pads |
| Copper plating thickness | 35µm |
| Length | 180mm |
| Width | 32mm |
| Soldering pads pitch | 2.54mm |
| Number of soldering pads | 658 |
| Features | non-drilled |
| Symbol | Product description |
|---|---|
| PP-UM20 | Board:universal;single sided,prototyping;W:32mm;L:180mm |