| Manufacturer | RADEMACHER |
| Type of board | universal |
| Board | single sided, prototyping |
| Material | FR1, hard paper, phenolic resin |
| Copper plating thickness | 35µm |
| Board clad | copper |
| Soldering pads pitch | 2.54mm |
| Number of rows | 39 |
| Symbol | Length | Width | Thickness | Hole diameter | Features |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| RAD-710-1 | 50 | 100 | 1.6 | 1 | linked holes |
| RAD-710-2 | 75 | 100 | 1.6 | 1 | linked holes |
| RAD-710-3 | 100 | 100 | 1.6 | 1 | linked holes |
| RAD-710-4 | 150 | 100 | 1.6 | 1 | linked holes |
| RAD-710-5 | 160 | 100 | 1.6 | 1 | linked holes |
| RAD-710-6 | 200 | 100 | 1.6 | 1 | linked holes |
| RAD-710-7 | 500 | 100 | 1.6 | 1 | linked holes |
| RAD-790-1 | 50 | 100 | 1.6 | 1.1 | linked holes |
| RAD-790-2 | 75 | 100 | 1.6 | 1.1 | linked holes |
| RAD-790-4 | 150 | 100 | 1.6 | 1.1 | linked holes |
| RAD-790-5 | 160 | 100 | 1.6 | 1.1 | linked holes |
| RAD-790-6 | 200 | 100 | 1.6 | 1.1 | linked holes |
| RAD-790-7 | 500 | 100 | 1.6 | 1.1 | linked holes |
| RAD-811-1 | 50 | 100 | 1.6 | 1.1 | - |
| RAD-811-2 | 75 | 100 | 1.6 | 1.1 | - |
| RAD-811-3 | 100 | 100 | 1.6 | 1.1 | - |
| RAD-811-4 | 150 | 100 | 1.6 | 1.1 | - |
| RAD-811-5 | 160 | 100 | 1.6 | 1.1 | - |
| RAD-811-6 | 200 | 100 | 1.6 | 1.1 | - |
| RAD-811-7 | 500 | 100 | 1.6 | 1.1 | - |