| Manufacturer | VELLEMAN |
| Type of board | universal |
| Material | ABS |
| Board | prototyping, solderless |
| Symbol | Length | Width | Number of contacts points | Number of terminals |
|---|---|---|---|---|
| [mm] | [mm] | |||
| VEL-SD10N | 168 | 39 | 640 | - |
| VEL-SD12N | 168 | 55 | 840 | - |
| VEL-SD24N | 220 | 127 | 1680 | 3 |
| VEL-SD35N | 237 | 175 | 2420 | 4 |
| VEL-SDAD102 | 81 | 62 | 456 | - |
| VEL-VTBB1N | 170 | 56.5 | 830 | - |
| VEL-VTBB2N | 170 | 56.5 | 830 | - |
| VEL-VTBB3 | 82 | 55 | 400 | - |
| VEL-VTBB4 | 174 | 150 | 1380 | 3 |
| VEL-VTBB5 | 174 | 150 | 2420 | 4 |