Manufacturer
Operating temperature-25...70°C
Manufacturer series84
Symbol Face dim. IP rating Mounting hole Accessories Body colour Body material Cable length Switch accessories Switch standard
[mm] [mm] [m] [mm]
84-1081.7 Ø25 IP67 Ø22.5 - transparent plastic - button holder 22
84-1091.7 Ø25 IP67 Ø22.5 - white plastic - button holder 22
84-1101.0 Ø25 IP67 Ø22.5 - black plastic - button holder 22
84-1201.0 Ø25 IP67 Ø22.5 - black aluminium - button holder 22
84-1201.2 Ø25 IP67 Ø22.5 - red aluminium - button holder 22
84-1201.4 Ø25 IP67 Ø22.5 - gold aluminium - button holder 22
84-1201.5 Ø25 IP67 Ø22.5 - olive aluminium - button holder 22
84-1201.6 Ø25 IP67 Ø22.5 - blue aluminium - button holder 22
84-1201.7 Ø25 IP67 Ø22.5 - natural aluminium - button holder 22
84-1221.7 Ø40 IP67 Ø22.5 - natural aluminium - button holder 22
84-2101.0 Ø25 IP40 Ø22.5 - black plastic - button holder 22
84-0080.7 Ø25 IP67 Ø22.5 - transparent plastic - button holder 22
84-0090.7 Ø25 IP67 Ø22.5 - transparent plastic - button holder 22
84-0100.0 Ø25 IP67 Ø22.5 - black plastic - button holder 22
84-0200.7 Ø25 IP67 Ø22.5 - natural aluminium - button holder 22
84-3100.0 Ø40 IP40 Ø22.5 - black plastic - button holder 22
84-3103.0000.1 Ø35 IP20 Ø30.1 USB socket black plastic 0.6 - 30
84-3103.0000.2 Ø35 IP20 Ø30.1 USB socket black plastic 1 - 30