| Manufacturer | BOPLA |
| Type of enclosure | multipurpose |
| Enclosure material | polyester |
| IP rating | IP66 |
| Body col. | grey |
| Dimensions | Fig. 1. |
| Manufacturer series | EUROMAS POLYESTER |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| P303 | 55 | 55 | 37.5 |
| P305 | 75 | 80 | 56.5 |
| P311 | 75 | 110 | 56.5 |
| P316 | 75 | 160 | 56.5 |
| P319 | 75 | 190 | 56.5 |
| P322 | 75 | 230 | 56.5 |
| P323 | 55 | 55 | 59 |
| P324 | 75 | 110 | 75.5 |
| P325 | 75 | 160 | 75.5 |
| P326 | 75 | 80 | 75.5 |
| P327 | 75 | 230 | 75.5 |
| P329 | 75 | 190 | 75.5 |
| P330 | 160 | 160 | 91 |
| P331 | 120 | 220 | 91 |
| P332 | 120 | 122 | 91 |
| P334 | 160 | 360 | 91 |
| P336 | 100 | 320 | 81 |
| P355 | 250 | 400 | 121 |
| P337 | 250 | 255 | 121 |
| P338 | 250 | 255 | 161 |
| P339 | 360 | 360 | 90.8 |
| P340 | 250 | 400 | 161 |
| P341 | 400 | 405 | 121 |
| P342 | 250 | 600 | 121 |
| P345 | 160 | 560 | 91 |