BOPLA enclosures

BOPLA enclosures, E406, E406VL, E408, E410, E420, E430, E440, E440VL, E450, E450VL, E460 |EN|
Manufacturer
Type of enclosuremultipurpose
Cover colourgrey
Enclosure materialpolystyrene
Body col.black
DimensionsFig. 1.
Symbol IP rating X Y Z
[mm] [mm] [mm]
E406 IP40 50 65 30
E406VL - 50 65 30
E408 IP40 50 65 45
E410 IP40 50 100 25
E420 IP40 50 100 40
E430 IP40 65 120 40
E440 IP40 80 150 55
E440VL - 80 150 55
E450 IP40 110 188 70
E450VL - 110 188 70
Version:
  • vented (E4xxVL)