Drill bit; step; BAHCO

Drill bit; step; BAHCO, SA.228-SD, SA.229-SD, SA.230-SD |EN|
Manufacturer
Kind of drill bitstep, multistep
Applicationthin tinware
Type of power tool accessoriesdrill bit
Features:
  • does not deform the workpiece
Symbol Drill diam. Product description Manufacturer's part number Steps Working part len.
[mm] [mm]
SA.228-SD 4...12 Drill bit;Ø:4÷12mm;step,multistep;Working part len:40mm;1/4" 228-SD 9 40
SA.229-SD 4...22 Drill bit;Ø:4÷22mm;step,multistep;Working part len:50mm;3/8" 229-SD 10 50
SA.230-SD 5...35 Drill bit;Ø:5÷35mm;step,multistep;Working part len:58mm;1/2" 230-SD 13 58