BOSSARD Benzing type circlips

BOSSARD Benzing type circlips, B3/BN831, B4/BN831, B5/BN831, B6/BN831, B8/BN831, B10/BN831 |EN|
Manufacturer
Type of protective elementcirclip
Kind of circlipexternal
BN standardBN 831
Materialspring steel
Plating materialblack finish
Symbol Shaft diameter Internal diameter Outside diameter Thickness m
[mm] [mm] [mm] [mm] [mm]
B3/BN831 3 2.18 4.1 0.4 0.44
B4/BN831 4 3 5.2 0.4 0.44
B5/BN831 5 3.8 6.4 0.6 0.64
B6/BN831 6 4.8 7.6 0.7 0.74
B8/BN831 8 6.8 10.2 0.8 0.85
B10/BN831 10 8.75 12.4 1 1.1
B12/BN831 12 10.55 14.7 1 1.1