BOSSARD Benzing type circlips

BOSSARD Benzing type circlips, B4/BN13194, B5/BN13194, B6/BN13194, B8/BN13194, B10/BN13194 |EN|
Manufacturer
Type of protective elementcirclip
Materialspring steel
Kind of circlipexternal
BN standardBN 13194
DimensionsFig. 1.
Symbol Outside diameter Thickness Shaft diameter Height m n min
[mm] [mm] [mm] [mm] [mm] [mm]
B4/BN13194 6.8 0.4 4 7 0.5 1.2
B5/BN13194 7.7 0.5 5 8.4 0.7 1.5
B6/BN13194 10.6 0.5 6 11.2 0.7 1.8
B8/BN13194 11.5 0.5 8 11.8 0.7 2
B10/BN13194 16 0.6 10 15.7 0.9 2.5
B12/BN13194 17 0.6 12 17.5 0.9 3
B14/BN13194 20 0.7 14 20 1 3.5
B16/BN13194 22.6 0.8 16 23.5 1.1 4.5