BOSSARD Benzing type circlips

BOSSARD Benzing type circlips, B1.32/BN813, B1.7/BN813, B2.41/BN813, B2.79/BN813, B2.8B/BN813 |EN|
Type of protective elementcirclip
Materialspring steel
Plating materialblack finish
BN standardBN 813
Symbol Internal diameter Outside diameter Thickness Shaft diameter
[mm] [mm] [mm] [mm]
B1.7/BN813 1.34 4 0.4 1.7
B2.41/BN813 2.11 6 0.4 2.41
B2.79/BN813 2.29 6.5 0.4 2.79
B2.8B/BN813 2.13 6 0.6 2.8
B3.73/BN813 3.23 8.75 0.6 3.73
B4.77/BN813 4.12 11.3 0.6 4.77
B5/BN813 3.83 8.5 0.7 5
B6.35/BN813 5.44 12.9 0.7 6.35
Symbol Dimensions d3 min d3 max m n min
[mm] [mm] [mm] [mm]
B1.7/BN813 Fig. 1. 2 2.5 0.44 0.8
B2.41/BN813 Fig. 1. 3 4 0.44 0.8
B2.79/BN813 Fig. 1. 3.5 4 0.44 0.8
B2.8B/BN813 Fig. 1. 3.5 4 0.64 1
B3.73/BN813 Fig. 1. 4 6 0.64 1
B4.77/BN813 Fig. 1. 6 8 0.64 1
B5/BN813 Fig. 1. 6 8 0.74 1.2
B6.35/BN813 Fig. 1. 7 9 0.74 1.5