BOSSARD circlips

BOSSARD circlips, B18/BN830, B19/BN830, B20/BN830, B24/BN830, B26/BN830, B28/BN830, B32/BN830 |EN|
Type of protective elementcirclip
Materialspring steel
Manufacturer
Kind of circlipinternal
BN standardBN 830
Plating materialblack finish
Symbol Internal diameter Outside diameter Thickness Shaft diameter m
[mm] [mm] [mm] [mm] [mm]
B18/BN830 14.6 19.3 1 18 1.1
B19/BN830 15.6 20.5 1 19 1.1
B20/BN830 16.4 21.5 1 20 1.1
B26/BN830 21.2 27.9 1.2 26 1.3
B28/BN830 23.2 30.1 1.2 28 1.3
B32/BN830 27.1 34.4 1.2 32 1.3
B35/BN830 30.2 37.8 1.5 35 1.6
B42/BN830 36.1 45.5 1.75 42 1.85
B45/BN830 39.1 48.5 1.75 45 1.85
B50/BN830 42.6 54.2 2 50 2.15
B60/BN830 52.6 64.2 2 60 2.15